Lemo GMA.4B.080.DV technical specifications.
| Color | Green |
| Material | Polyurethane |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 4B |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.4B.080.DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.