Lemo GMB.00.028.DM technical specifications.
| Color | Brown |
| Material | Polyurethane, Thermoplastic |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Hybrid |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMB.00.028.DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.