Lemo GMB.00.032.DA technical specifications.
| Color | Blue |
| Material | Polyurethane, Thermoplastic |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Plastic |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo GMB.00.032.DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.