Lemo GMD.00.028.DR technical specifications.
| Material | Polyurethane, Thermoplastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMD.00.028.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.