Lemo GMD.00.032.DV technical specifications.
| Color | Green |
| Material | Polyurethane, Thermoplastic |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Plastic |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo GMD.00.032.DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.