Lemo GMF.3K.085.EANZ technical specifications.
| Color | Black |
| Package Quantity | 25 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 3K |
| Shell Material | Rubber |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMF.3K.085.EANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.