Lemo GMF.4K.080.EANZ technical specifications.
| Color | Black |
| Material | EPDM, Rubber |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 4K |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo GMF.4K.080.EANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.