Lemo GRA.1S.269.GB technical specifications.
| Color | White |
| Material | Nylon, Polyamide |
| Series | 1S |
| Shell Material | Polyamide |
| RoHS | Compliant |
Download the complete datasheet for Lemo GRA.1S.269.GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.