Lemo GRA.1S.269.GG technical specifications.
| Color | Grey |
| Material | Nylon, Polyamide |
| Series | 1S |
| Shell Material | Polyamide |
| RoHS | Compliant |
Download the complete datasheet for Lemo GRA.1S.269.GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.