Lemo GRA.2S.269.GJ technical specifications.
| Color | Yellow |
| Material | Nylon, Polyamide |
| Mount | External |
| Series | 2S |
| Shell Material | Polyamide |
| RoHS | Compliant |
Download the complete datasheet for Lemo GRA.2S.269.GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.