Lemo GRA.2S.269.GM technical specifications.
| Color | Brown |
| Material | Nylon, Polyamide |
| Mount | External |
| Outside Diameter | 21.1mm |
| Reach SVHC Compliant | No |
| Series | 2S |
| RoHS | Compliant |
Download the complete datasheet for Lemo GRA.2S.269.GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.