Lemo GRA.3S.269.GG technical specifications.
| Body Orientation | Straight |
| Product Height (mm) | 2.2 |
| Product Diameter (mm) | 25 |
| Type | Washer |
| Max Operating Temperature | 90°C |
| Cage Code | SR404 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo GRA.3S.269.GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.