Lemo GRA.4S.269.GR technical specifications.
| Color | Red |
| Material | Nylon, Polyamide |
| Series | 4S |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Lemo GRA.4S.269.GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.