Lemo GRC.1B.260.HB technical specifications.
| Color | White |
| Material | Polyamide |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 1B |
| RoHS | Compliant |
Download the complete datasheet for Lemo GRC.1B.260.HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.