Lemo GRC.1B.260.HG technical specifications.
| Color | Grey |
| Material | Nylon, Polyamide |
| Mount | Panel |
| Series | 1B |
| RoHS | Compliant |
Download the complete datasheet for Lemo GRC.1B.260.HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.