Lemo GSC.1S.290.ND42 technical specifications.
| Color | Silver |
| Material | Brass |
| Mount | Through Hole |
| Plating | Nickel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Brass |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo GSC.1S.290.ND42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.