Lemo GSC.1S.290.NM27 technical specifications.
| Color | Silver |
| Material | Brass |
| Mount | Through Hole |
| Ratings | IP50 |
| Series | 1S |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo GSC.1S.290.NM27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.