Lemo GSC.2K.290.CD70 technical specifications.
| Color | Silver |
| Material | Brass |
| Mount | Through Hole |
| Ratings | IP50 |
| Series | 2K |
| RoHS | Compliant |
Download the complete datasheet for Lemo GSC.2K.290.CD70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.