Lemo HCG.1B.314.CLLP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front Side Nut |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HCG.1B.314.CLLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.