Lemo HCP.2S.310.CLLPV technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 10 |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2S |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HCP.2S.310.CLLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.