Lemo HEG.0K.302.CLLP technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold, Copper, Nickel |
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0K |
| Shell Material | Metal |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating (AC) | 1.3kV |
| DC Rated Voltage | 1.84kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo HEG.0K.302.CLLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.