Lemo HEN.1F.305.XLNP technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 9A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1F |
| Termination | Solder |
| Voltage Rating (AC) | 1.3kV |
| DC Rated Voltage | 1.84kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo HEN.1F.305.XLNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.