Lemo HEN.1M.305.XLNP technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 9A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Lemo HEN.1M.305.XLNP to view detailed technical specifications.
No datasheet is available for this part.