8-position, straight, female circular connector with solder termination. Features an aluminium body with nickel plating and a grey color. Rated for 5A current and 1.3kV voltage, with a maximum operating temperature of 200°C. This shielded receptacle offers IP68, waterproof, and dust-tight ratings, suitable for panel or bulkhead mounting with a front-side jam nut. Contacts are gold-plated bronze, copper, or brass, accommodating wire gauges from 26AWG to 22AWG.
Lemo HEN.1M.308.XLNP technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1M |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.3kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo HEN.1M.308.XLNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.