Lemo HEN.2F.310.XLNP technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2F |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo HEN.2F.310.XLNP to view detailed technical specifications.
No datasheet is available for this part.