Lemo HEN.3M.322.XLNP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 22 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 3M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo HEN.3M.322.XLNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.