Watertight fixed receptacle for printed circuit boards, featuring a single female print PCB contact. This circular connector offers a 4A current rating and 700V voltage rating, with a 50 Ohm impedance. Constructed with a brass body plated in nickel and a gold-plated bronze center contact, it ensures 5000 mating cycles. Designed for through-hole, panel, bulkhead, and front-side nut mounting, it boasts IP68, waterproof, and dust-tight ratings, operating between -20°C and 100°C.
Lemo HEP.00.250.NTNP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo HEP.00.250.NTNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.