Lemo HEP.2C.312.CLLP technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges, Front Side Nut |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HEP.2C.312.CLLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.