6-position female circular connector with gold-plated contacts, rated for 7A current and up to 1.49kV DC / 1.05kV AC. Features a shielded, chrome-plated brass shell with solder termination, suitable for panel, bulkhead, and rear-side nut mounting. Offers IP68, waterproof, and dust-tight ratings, operating between -20°C and 100°C, and is RoHS compliant. Designed for 22AWG wire/cable gauge.
Lemo HGG.1B.306.CLLPV technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 1.05kV |
| DC Rated Voltage | 1.49kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGG.1B.306.CLLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.