Lemo HGG.1K.306.CLLP technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Receptacle |
| Material | Brass |
| Mating Cycles | 5000 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGG.1K.306.CLLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.