Lemo HGG.3B.302.CLLPV technical specifications.
| Contact Plating | Gold |
| Current Rating | 35A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50, IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3B |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGG.3B.302.CLLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.