Circular push-pull connector featuring a single female coaxial contact with 50 Ohm impedance. Constructed with a nickel-plated brass body and housing, it offers gold-plated bronze contacts for reliable signal integrity. Rated for 4A current and up to 700V DC, this waterproof and dust-tight connector is designed for panel or bulkhead mounting with a rear side nut. It boasts 5000 mating cycles and operates within a temperature range of -20°C to 100°C.
Lemo HGP.00.250.NTLPV technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGP.00.250.NTLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.