Lemo HGP.1S.405.CTAPV technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 7.5kV |
| DC Rated Voltage | 10.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGP.1S.405.CTAPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.