Lemo HGP.5S.303.CLLPV technical specifications.
| Contact Plating | Gold |
| Current Rating | 50A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 5S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo HGP.5S.303.CLLPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.