Lemo KAG.H22.LLLB1G technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | K |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo KAG.H22.LLLB1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.