This 2m cable assembly features a 50R characteristic impedance, with conductors made from copper and insulation from PVC. The cable has a length of 2m and is designed for cable mounting. It is compliant with RoHS regulations, but does not meet the requirements for Reach SVHC compliance.
Lemo MSB.00.250.LTE200 technical specifications.
| Characteristic Impedance | 50R |
| Color | Brown |
| Conductor Material | Copper |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00 S |
| RoHS | Compliant |
Download the complete datasheet for Lemo MSB.00.250.LTE200 to view detailed technical specifications.
No datasheet is available for this part.