Lemo PAA.M0.9GL.AC52J technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PAA.M0.9GL.AC52J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.