Lemo PAH.M0.8GL.LC52G technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1P |
| Shell Material | Polysulfone |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PAH.M0.8GL.LC52G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.