Lemo PBG.4N.306.YLMY11 technical specifications.
| Contact Plating | Gold |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 4N |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PBG.4N.306.YLMY11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.