This is a female, 8A rated, shielded, free hanging circular connector with a metal shell and IP50 rating. It has a gold contact plating and a chrome plating on the shell. The operating temperature range is -55°C to 250°C. The connector is available in bulk packaging.
Lemo PCA.00.113.CTLC17 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.00.113.CTLC17 to view detailed technical specifications.
No datasheet is available for this part.