
This female circular connector features a straight, cable mount design with one position and one port. It offers a 4A current rating and 700V voltage rating, with a 50 Ohm impedance. The connector boasts a durable brass body with chrome plating, a PTFE dielectric, and gold-plated bronze contacts for 5000 mating cycles. Operating across a wide temperature range of -55°C to 260°C, this RoHS compliant component is suitable for demanding applications.
Lemo PCA.00.250.CTLC29 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.00.250.CTLC29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.