
Circular push-pull connector featuring a female contact for coaxial cable termination. This wire housing and contact component offers a 50 Ohm impedance, 4A current rating, and a 700V voltage rating. Constructed with a brass body plated in nickel and a metal shell, it utilizes gold-plated bronze contacts and a PTFE dielectric. Designed for free-hanging mounting, it supports 5000 mating cycles and operates within a temperature range of -55°C to 260°C, with IP50 ingress protection.
Lemo PCA.00.250.NTLC31 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.00.250.NTLC31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.