The E Series wire housing is constructed from brass with a chrome plating and copper contacts, and features a PTFE dielectric material. It has a silver housing color and an impedance of 50 ohms. The housing is designed for free-hanging mounting and is rated for operation between -55°C and 200°C. The E Series wire housing meets IP66, waterproof, water-resistant, and dust-tight ratings.
Lemo PCA.0E.650.CTLZ technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.0E.650.CTLZ to view detailed technical specifications.
No datasheet is available for this part.