Circular push-pull connector, free receptacle, featuring a brass body with chrome plating and a silver housing. This single-port, single-contact connector utilizes male copper contacts with gold plating and a PTFE dielectric. Designed for 50 Ohm impedance and resistance, it operates up to 1.5GHz with a maximum frequency of 1.5GHz and withstands temperatures from -55°C to 250°C. It offers 1000 mating cycles and is rated IP50, with solder termination and free-hanging mounting.
Lemo PCA.0S.250.CTLC44 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.0S.250.CTLC44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.