Lemo PCA.0S.304.CLAC32 technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.0S.304.CLAC32 to view detailed technical specifications.
No datasheet is available for this part.