Female circular connector with a single contact, featuring a brass body plated in chrome and a gold-plated copper center contact. Designed for triaxial cable with a 3.2mm collet, this free-hanging connector offers 50 Ohm impedance and a 6A current rating. It supports 1000 mating cycles and operates within a temperature range of -55°C to 250°C, with a voltage rating of 1.2kV AC and 1.7kV DC. The connector is RoHS compliant and rated IP50.
Lemo PCA.0S.650.CTLC32 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Female |
| Contact Material | Copper |
| Current Rating | 6A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.7kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PCA.0S.650.CTLC32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.