Lemo PCA.1E.250.FZLL technical specifications.
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 1E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo PCA.1E.250.FZLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.