Lemo PEG.3B.312.CYZD11Z technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Panel, Free Hanging, Flanges |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3B |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo PEG.3B.312.CYZD11Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.