
19-position female circular connector featuring a robust aluminium shell with nickel plating and a shielded design. This general-purpose connector offers a 5A current rating and a 1.55kV voltage rating, with gold-plated bronze contacts for reliable mating. Designed for panel, bulkhead, or front-side nut mounting, it supports 26AWG wire gauge and operates across a wide temperature range of -55°C to 200°C. The connector is IP68 rated, waterproof, and dust-tight, ensuring performance in demanding environments.
Lemo PEN.2M.319.XLMT technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2M |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.55kV |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo PEN.2M.319.XLMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
