Lemo PEN.MM.304.XLMT technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo PEN.MM.304.XLMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.